857-028-421-101

Heilind Number:EDA857-028-421-101
Manufacturer:EDAC
Manufacturer Number:857-028-421-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-421-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability. With a 5A amperage rating and copper alloy contact material, it ensures reliable power transmission for your electronic devices. Featuring a single row design with 28 positions and a pitch of .156 inches, it offers seamless integration into your circuitry. The straight mount orientation and wide operating temperature range of -40 to 105°C provide versatility in installation and usage. Elevate your connectivity solutions with this essential component.