857-028-421-102

Heilind Number:EDA857-028-421-102
Manufacturer:EDAC
Manufacturer Number:857-028-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-421-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 28 positions, it offers seamless connectivity for your electronic components. The contact material, crafted from top-grade Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precision is key in every connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is engineered to withstand extreme conditions without compromising performance. Perfect for various applications, from industrial machinery to consumer electronics, it's a must-have in any engineer's toolkit. Trust in its straight mount orientation and high amperage capacity of 5 A to power your projects with efficiency and confidence. Elevate your PCB designs with this essential component, delivering seamless board-to-board connectivity with uncompromising quality.