857-028-421-103

Heilind Number:EDA857-028-421-103
Manufacturer:EDAC
Manufacturer Number:857-028-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-421-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 28 positions, allowing for seamless board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable power transmission at up to 5A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation offers ease of installation, while its wide operating temperature range of -40 to 105°C ensures resilience in various conditions. Ideal for demanding applications in the electronics industry, this connector is a vital component for seamless PCB connectivity. Upgrade your setup with this essential connector and experience enhanced performance and durability.