857-028-421-104

Heilind Number:EDA857-028-421-104
Manufacturer:EDAC
Manufacturer Number:857-028-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-421-104

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding industrial environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a row spacing of just .2 inches and a pitch of .156 inches, it offers precise and reliable connectivity for your electronic devices. The copper alloy contact material guarantees efficient power transmission, while the single row configuration with 28 positions caters to a variety of connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for applications that require both high performance and reliability. Upgrade your PCB setup with this essential component, and experience seamless connectivity like never before.