857-028-421-107

Heilind Number:EDA857-028-421-107
Manufacturer:EDAC
Manufacturer Number:857-028-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-421-107

Detailed Description

Enhance the connectivity of your high-temperature PCB applications with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features UL 94V-0 Polyphenylene Sulfide housing material, ensuring optimal performance in demanding environments. With a single row configuration and a total of 28 positions, it offers ample connectivity options. The Copper Alloy contact material and .156-inch pitch guarantee secure and efficient data transmission. Its straight mount orientation and compact design make it easy to integrate into your system. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Ideal for various industries, including telecommunications, automotive, and industrial applications. Upgrade your PCB connections with this high-quality Card Edge Connector.