857-028-424-207

Heilind Number:EDA857-028-424-207
Manufacturer:EDAC
Manufacturer Number:857-028-424-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-424-207

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for enhanced performance, this connector boasts a sleek black finish and is meticulously crafted from UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and reliability in even the most demanding environments. With a double-row configuration featuring a total of 28 positions, it offers ample connectivity options for your PCB setups. The copper alloy contact material guarantees efficient power transfer, with a rated amperage of 5A and a pitch of .156 inches. Its straight mount orientation and row spacing of .2 inches make for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for industrial and commercial applications. Elevate your connectivity game with this essential component in the world of PCB connectors.