857-028-424-208

Heilind Number:EDA857-028-424-208
Manufacturer:EDAC
Manufacturer Number:857-028-424-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-424-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-424-208

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for durability and efficiency, this sleek connector boasts a striking black color and a high amperage rating of 5 A. Its housing material, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in extreme temperatures ranging from -40 to 105 °C. With two rows of copper alloy contacts and a pitch of .156 inches, it provides seamless connectivity for your PCBs. Featuring 28 positions and a row spacing of .2 inches, it's perfect for high-density applications. Its straight mount orientation allows for easy installation, while its robust construction guarantees long-lasting functionality. Upgrade your system with this essential component.