857-028-424-212

Heilind Number:EDA857-028-424-212
Manufacturer:EDAC
Manufacturer Number:857-028-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-424-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient board-to-board connections. The 28-position design ensures ample connectivity options, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is an essential component for various electronic applications. Trust in its quality and performance for seamless connectivity solutions.