857-028-425-101

Heilind Number:EDA857-028-425-101
Manufacturer:EDAC
Manufacturer Number:857-028-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-425-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in extreme conditions. With a current rating of 5 A, it offers secure power transmission for your electronic devices. Featuring a single-row design with 28 positions, it allows for seamless board-to-board connections. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transfer. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 degrees Celsius ensures versatility. Trust in this connector for robust and dependable performance in your PCB assemblies.