857-028-425-107

Heilind Number:EDA857-028-425-107
Manufacturer:EDAC
Manufacturer Number:857-028-425-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-425-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-425-107

Detailed Description

Achieve reliable connections in high temperature environments with this black Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 28 positions and a pitch of .156 inches. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures optimal performance even in demanding conditions. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it guarantees efficient power transmission and signal integrity. Its straight mount orientation and .2-inch row spacing make it easy to install, perfect for various industrial applications. Trust in this connector for secure and durable board-to-board connections.