857-028-425-112

Heilind Number:EDA857-028-425-112
Manufacturer:EDAC
Manufacturer Number:857-028-425-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-425-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-425-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring high temperature resistance. With a single row configuration and 28 positions, it provides ample connectivity for your applications. The copper alloy contact material offers excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and secure connections. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB designs. Trust in our quality products for seamless Board To Board and Card Edge connections.