857-028-427-102

Heilind Number:EDA857-028-427-102
Manufacturer:EDAC
Manufacturer Number:857-028-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-427-102

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector. With a sleek black design and housing made of UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability in even the most demanding environments. Featuring a single row with 28 positions and a pitch of .156 inches, it ensures seamless board-to-board connections. The contact material, Copper Alloy, further enhances its conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for applications requiring high performance under extreme conditions. Upgrade your PCB setup with this essential component.