857-028-427-103

Heilind Number:EDA857-028-427-103
Manufacturer:EDAC
Manufacturer Number:857-028-427-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-427-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-427-103

Detailed Description

Enhance your high-temp PCB connections with this black Card Edge Connector, designed for reliable performance in demanding environments. With a robust UL 94V-0 Polyphenylene Sulfide housing, it offers exceptional durability and fire resistance. Featuring one row with 28 positions, it ensures seamless connectivity for your electronic components. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Boasting a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates simple installation on your circuit board. Trust in this high-quality connector for efficient board-to-board connections in your electronic designs.