857-028-427-107

Heilind Number:EDA857-028-427-107
Manufacturer:EDAC
Manufacturer Number:857-028-427-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-427-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-427-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for top performance in demanding environments, this connector is a reliable choice for a variety of applications. With a sleek black color and a single row design, it offers seamless integration into your PCB setup. Boasting a 5A amperage and constructed with UL 94V-0 Polyphenylene Sulfide housing, it ensures both durability and safety. The 28 copper alloy contact positions guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring high-quality board-to-board connections. Elevate your setup with this essential component.