857-028-427-108

Heilind Number:EDA857-028-427-108
Manufacturer:EDAC
Manufacturer Number:857-028-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-427-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 28 positions, it offers efficient power delivery at a rated amperage of 5 A. The contact material, crafted from durable Copper Alloy, ensures reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for high-temp applications. Its .156-inch pitch and .2-inch row spacing guarantee precise board-to-board connections, while the straight mount orientation facilitates easy installation. Trust in this essential component for seamless and robust PCB connectivity.