857-028-431-101

Heilind Number:EDA857-028-431-101
Manufacturer:EDAC
Manufacturer Number:857-028-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-431-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this essential component boasts a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide. Featuring a single row layout with 28 positions and a pitch of .156 inches, it ensures precise and secure connections. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup today and experience seamless connectivity like never before.