857-028-431-104

Heilind Number:EDA857-028-431-104
Manufacturer:EDAC
Manufacturer Number:857-028-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-431-104

Detailed Description

Elevate your connectivity with this High Temp Card Edge Connector, specially designed for optimal performance in demanding environments. With a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, this connector not only looks sleek but also guarantees durability and safety. It boasts a single row design with 28 contact positions, ensuring seamless and efficient connections. Crafted with precision, the contact material is Copper Alloy, enhancing conductivity. The .156-inch pitch and .2-inch row spacing offer versatility in installation. Whether you're working on a personal project or an industrial application, this connector, with an amperage rating of 5A and an operating temperature range of -40 to 105°C, is the perfect choice for reliable and high-performance connectivity.