857-028-431-107

Heilind Number:EDA857-028-431-107
Manufacturer:EDAC
Manufacturer Number:857-028-431-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-431-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-431-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability in extreme environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring robust performance. With a row spacing of .2 inches and a pitch of .156 inches, it offers precise connectivity in a single row configuration. Crafted from Copper Alloy, the contacts guarantee efficient power transmission at an amperage of 5A. Boasting 28 positions, it allows for versatile board-to-board connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures durability in diverse applications. Elevate your PCB assembly with this essential connector, a reliable solution for demanding electronic projects.