857-028-431-108

Heilind Number:EDA857-028-431-108
Manufacturer:EDAC
Manufacturer Number:857-028-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-431-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, specifically designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector guarantees both durability and safety. With a single row configuration and 28 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation provides easy installation, making it a convenient choice for your projects. Upgrade your connectivity solutions with this essential component.