857-028-431-112

Heilind Number:EDA857-028-431-112
Manufacturer:EDAC
Manufacturer Number:857-028-431-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-431-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-431-112

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for durability and performance, this connector features a single row layout with 28 positions, ensuring seamless board-to-board connections. Crafted with precision, it boasts copper alloy contacts for reliable conductivity, housed in UL 94V-0 Polyphenylene Sulfide material for flame-retardant safety. With a pitch of .156 inches and row spacing of .2 inches, it guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Trust in our black-colored connector for a secure and long-lasting solution to your connectivity needs.