857-028-440-201

Heilind Number:EDA857-028-440-201
Manufacturer:EDAC
Manufacturer Number:857-028-440-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-440-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-440-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a reliable solution designed for demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a contact material of Copper Alloy, it guarantees excellent conductivity. The two rows of 28 positions each, spaced at .156 inches pitch and .2 inches row spacing, provide ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Choose this Straight mount orientation connector for efficient board-to-board connections with a 5A amperage rating. Upgrade your setup with this essential component for optimal performance and longevity.