857-028-440-212

Heilind Number:EDA857-028-440-212
Manufacturer:EDAC
Manufacturer Number:857-028-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-440-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With two rows of 28 copper alloy contacts, it offers superior conductivity and signal integrity. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for seamless integration into your design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications that require robust and dependable connectivity. Elevate your PCB assembly with this essential component.