857-028-441-101

Heilind Number:EDA857-028-441-101
Manufacturer:EDAC
Manufacturer Number:857-028-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-441-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Featuring a single row configuration with 28 positions, it ensures seamless board-to-board PCB connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable performance even in demanding conditions. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, this connector is perfect for applications where efficiency and durability are key. Upgrade your connectivity solutions with this essential component.