857-028-441-103

Heilind Number:EDA857-028-441-103
Manufacturer:EDAC
Manufacturer Number:857-028-441-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-441-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-441-103

Detailed Description

Discover the reliability of our High Temp Card Edge Connector, designed for seamless connections in demanding environments. Featuring a sleek black finish, this connector boasts a high amperage of 5A, ensuring efficient power transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it guarantees durability and optimal performance. With a single row layout and 28 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this essential component for seamless board-to-board connections.