857-028-441-112

Heilind Number:EDA857-028-441-112
Manufacturer:EDAC
Manufacturer Number:857-028-441-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-441-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector is a reliable choice for applications requiring a durable and high-temperature resistant solution. With a sleek black finish and 28 positions, it offers seamless integration with your board layout. The UL 94V-0 Polyphenylene Sulfide housing ensures robust protection, while the copper alloy contacts guarantee efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial settings. Its straight mount orientation and convenient pitch of .156 inches make installation a breeze. Trust in this connector for secure and efficient board-to-board connections, meeting your connectivity needs with precision and reliability.