857-028-442-201

Heilind Number:EDA857-028-442-201
Manufacturer:EDAC
Manufacturer Number:857-028-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-442-201

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. Designed for reliable performance in challenging environments, this sleek black connector features a 2-row configuration with 28 positions for seamless connectivity. With a current rating of 5A and durable Copper Alloy contacts, it ensures efficient power transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees safety and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding applications. Its straight mount orientation and .156" pitch offer convenient installation on your board. Elevate your PCB design with this essential component.