857-028-442-204

Heilind Number:EDA857-028-442-204
Manufacturer:EDAC
Manufacturer Number:857-028-442-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-442-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-442-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double row configuration and 28 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees reliable and efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in extreme environments, it boasts a wide temperature range of -40 to 105°C. Whether you're a professional in the electronics industry or a DIY enthusiast, this connector is a must-have for your PCB assembly projects. Elevate your connectivity game with this essential component.