857-028-442-207

Heilind Number:EDA857-028-442-207
Manufacturer:EDAC
Manufacturer Number:857-028-442-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-442-207

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in extreme conditions. With a contact material of Copper Alloy and a pitch of .156 inches, it offers seamless and efficient connection. Boasting two rows and 28 positions, it provides ample space for your PCB requirements. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications that demand high performance. Elevate your connectivity solutions with this essential component.