857-028-442-212

Heilind Number:EDA857-028-442-212
Manufacturer:EDAC
Manufacturer Number:857-028-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-442-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for precise and reliable board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector is built to withstand high temperatures and demanding environments. With two rows and 28 positions, it offers ample connectivity for your PCB applications. The contact material, made of durable Copper Alloy, ensures excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy and secure installation. Its straight mount orientation further enhances usability. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for industrial and commercial projects. Trust in its performance and durability for seamless electronic connections.