857-028-445-101

Heilind Number:EDA857-028-445-101
Manufacturer:EDAC
Manufacturer Number:857-028-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-445-101

Detailed Description

Enhance your high-temperature board-to-board connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability and safety. With a single row layout and 28 positions, it offers seamless integration and reliable power delivery, rated for up to 5A. The contact material, made of Copper Alloy, guarantees superior conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient PCB connections. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Elevate your connectivity solutions with this essential component, ideal for various applications in the electronics industry.