857-028-445-103

Heilind Number:EDA857-028-445-103
Manufacturer:EDAC
Manufacturer Number:857-028-445-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-445-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-445-103

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector in sleek black. Designed for durability and reliability, this connector features a single row layout with 28 positions, perfect for seamless board-to-board PCB connections. With a high amperage rating of 5A and UL 94V-0 Polyphenylene Sulfide housing material, it ensures safe and efficient power transfer even in extreme temperatures ranging from -40 to 105 °C. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. Its straight mount orientation and .156-inch pitch offer easy installation, while the .2-inch row spacing allows for convenient connectivity. Ideal for various applications, this card edge connector is a must-have for any electronics enthusiast or professional. Upgrade your electronics with our High Temp Card Edge Connector in sleek black. Designed for durability and reliability, this connector features a single row layout with 28 positions, perfect for seamless board-to-board PCB connections. With a high amperage rating of 5A and UL 94V-0 Polyphenylene Sulfide housing material, it ensures safe and efficient power transfer even in extreme temperatures ranging from -40 to 105 °C. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. Its straight mount orientation and .156-inch pitch offer easy installation, while the .2-inch row spacing allows for convenient connectivity. Ideal for various applications, this card edge connector is a must-have for any electronics enthusiast or professional.