857-028-445-104

Heilind Number:EDA857-028-445-104
Manufacturer:EDAC
Manufacturer Number:857-028-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-445-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-445-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 5A. With a single row layout, it offers 28 positions with a pitch of .156 inches and row spacing of .2 inches, perfect for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stable functionality even in extreme conditions. Ideal for a wide range of applications, this black connector with a straight mount orientation is a must-have for your PCB assembly needs. Upgrade now and experience unparalleled performance and durability.