857-028-447-101

Heilind Number:EDA857-028-447-101
Manufacturer:EDAC
Manufacturer Number:857-028-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-447-101

Detailed Description

Enhance your high-temperature connectivity needs with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With a single row configuration and 28 positions, it offers seamless integration and efficient power transfer. The Copper Alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for your PCB connectivity requirements. Trust in this connector's superior quality and robust design for a seamless connection every time.