857-028-447-102

Heilind Number:EDA857-028-447-102
Manufacturer:EDAC
Manufacturer Number:857-028-447-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-447-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-447-102

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, offering both durability and safety. With a single row layout and 28 positions, it provides ample connectivity for your PCB needs. The copper alloy contact material ensures efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for secure installation. Elevate your connectivity solutions with this essential component.