857-028-447-103

Heilind Number:EDA857-028-447-103
Manufacturer:EDAC
Manufacturer Number:857-028-447-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-447-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-447-103

Detailed Description

Enhance the efficiency of your high-temperature electronic connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity even in extreme conditions. With a single row layout and 28 positions, it offers seamless integration for your PCB setups. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector guarantees consistent functionality for your critical applications. Elevate your connectivity solutions with this essential component.