857-028-447-108

Heilind Number:EDA857-028-447-108
Manufacturer:EDAC
Manufacturer Number:857-028-447-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-447-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-447-108

Detailed Description

Discover a must-have for high-temperature applications with our Black High Temp Card Edge Connector. Engineered for optimal performance, this connector features a single row design with 28 positions, ensuring reliable connectivity on your PCB. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it can handle a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is ideal for demanding environments. Trust in its quality and efficiency for seamless board-to-board connections.