857-028-453-101

Heilind Number:EDA857-028-453-101
Manufacturer:EDAC
Manufacturer Number:857-028-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-453-101

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for high performance, this black connector boasts a durable housing made from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme temperatures ranging from -40 to 105 °C. With a single row and 28 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for seamless integration into your setup. Featuring a pitch of .156 in and row spacing of .2 in, this connector is perfect for board-to-board connections. Trust in its 5 A amperage rating to handle your power needs with ease. Upgrade your system's connectivity with this essential component.