857-028-453-102

Heilind Number:EDA857-028-453-102
Manufacturer:EDAC
Manufacturer Number:857-028-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-453-102

Detailed Description

Enhance your PCB connections with our High Temperature Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, it boasts a 5A amperage capacity and is crafted with UL 94V-0 Polyphenylene Sulfide housing for superior durability. With one row of 28 positions, this connector ensures seamless board-to-board connectivity. The Copper Alloy contacts, spaced at a pitch of .156 inches with .2 inches between rows, guarantee reliable signal transmission. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your setup with this essential component, a must-have in any professional connector toolkit.