857-028-453-104

Heilind Number:EDA857-028-453-104
Manufacturer:EDAC
Manufacturer Number:857-028-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-453-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage capacity and features a single row layout with 28 positions for seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it ensures durability and reliable conductivity even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for secure installations. The right angle mount orientation allows for flexible usage, while its wide operating temperature range of -40 to 105 °C ensures stable performance in diverse settings. Upgrade your PCB setup with this essential component, perfect for various industrial applications.