857-028-453-112

Heilind Number:EDA857-028-453-112
Manufacturer:EDAC
Manufacturer Number:857-028-453-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-453-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-453-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durable performance, this connector features a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable operation in demanding environments. With a single row layout and 28 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material and .156-inch pitch deliver efficient power transfer, while the right-angle mount orientation allows for flexible installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance applications in various industries. Elevate your connectivity with this essential component.