857-028-454-101

Heilind Number:EDA857-028-454-101
Manufacturer:EDAC
Manufacturer Number:857-028-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-454-101

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in sleek black. Built for durability, it features UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable performance even in harsh environments. With a single row design, it offers 28 positions, ideal for seamless board-to-board connections. The right-angle mount orientation and .156-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees versatility. Upgrade your electronic projects with this essential component.