857-028-454-102

Heilind Number:EDA857-028-454-102
Manufacturer:EDAC
Manufacturer Number:857-028-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-454-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a must-have in any electronic setup. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With a single row layout and 28 positions, it offers ample connectivity options for your components. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for flexible installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.