857-028-454-104

Heilind Number:EDA857-028-454-104
Manufacturer:EDAC
Manufacturer Number:857-028-454-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-454-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in extreme temperatures ranging from -40 to 105°C. With a single row configuration and a total of 28 positions, it offers ample connectivity options for your applications. The contact material, made of durable Copper Alloy, guarantees efficient signal transmission. Its right-angle mount orientation and a pitch of .156 inches provide versatility in installation, while the row spacing of .2 inches allows for efficient PCB layout. Rated for a maximum amperage of 5 A, this connector is ideal for high-power applications. Upgrade your connectivity solutions with this essential component.