857-028-454-108

Heilind Number:EDA857-028-454-108
Manufacturer:EDAC
Manufacturer Number:857-028-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-454-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-454-108

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector boasts a 5A amperage and is constructed with durable UL 94V-0 Polyphenylene Sulfide housing material. With one row of 28 positions, it ensures seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Crafted with copper alloy contact material, it guarantees reliable conductivity in any application. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in our connector for efficient and durable PCB integration.