857-028-455-201

Heilind Number:EDA857-028-455-201
Manufacturer:EDAC
Manufacturer Number:857-028-455-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-455-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black exterior and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both reliability and safety. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic applications. With a total of 28 positions and a 5A amperage, it provides ample connectivity for your PCB needs. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various installation setups. Elevate your electronics with this essential component.