857-028-455-204

Heilind Number:EDA857-028-455-204
Manufacturer:EDAC
Manufacturer Number:857-028-455-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-455-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-455-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black color and durable UL 94V-0 Polyphenylene Sulfide housing material, this connector is built to last. Featuring two rows of 28 contact positions, it ensures secure and reliable connections. The copper alloy contact material and .156-inch pitch guarantee excellent conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is versatile and reliable for a wide range of applications. Trust in its high amperage rating of 5A for efficient power transmission. Upgrade your PCB connections with this essential component.