857-028-455-208

Heilind Number:EDA857-028-455-208
Manufacturer:EDAC
Manufacturer Number:857-028-455-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-455-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-455-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a dual-row configuration and 28 positions, it offers ample connectivity for your applications. Crafted from robust Copper Alloy, the contacts guarantee reliable conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic assemblies. Its straight mount orientation facilitates easy installation, while its 5A amperage rating meets high-power requirements. Elevate your PCB design with this essential component, a standout in our extensive range of connectors.