857-028-456-201

Heilind Number:EDA857-028-456-201
Manufacturer:EDAC
Manufacturer Number:857-028-456-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-456-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black exterior and is crafted from durable UL 94V-0 Polyphenylene Sulfide. With a double-row layout and 28 positions, it ensures efficient data transfer on your PCB. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Whether for industrial or commercial use, this connector is a dependable choice for your connectivity needs.