857-028-456-204

Heilind Number:EDA857-028-456-204
Manufacturer:EDAC
Manufacturer Number:857-028-456-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-456-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-456-204

Detailed Description

Introducing our High Temp Card Edge Connector, an essential component for seamless board-to-board PCB connections. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector guarantees both performance and reliability in high-temperature environments. Featuring two rows of 28 copper alloy contacts, it ensures efficient power transmission at a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic project requiring secure and stable connectivity. Trust in its quality and functionality for all your PCB assembly needs.