857-028-456-212

Heilind Number:EDA857-028-456-212
Manufacturer:EDAC
Manufacturer Number:857-028-456-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-456-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-456-212

Detailed Description

Enhance the efficiency of your high-temperature applications with our Black Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity in demanding environments. With two rows and 28 positions, it offers ample connectivity options for your PCB boards. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for seamless integration. Operating within a wide temperature range of -40 to 105 °C, this connector guarantees consistent functionality even in extreme conditions. Upgrade your connectivity solutions with this essential component.